345-034-524-858

Heilind Number:EDA345-034-524-858
Manufacturer:EDAC
Manufacturer Number:345-034-524-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-524-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-524-858

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 34 positions across two rows, facilitating efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in diverse operating conditions, with an impressive operating temperature range of -40 to 105 °C. The contact material, made of Copper Alloy, guarantees optimal signal transmission. With a pitch of .1 in and row spacing of .2 in, this connector offers precise alignment for seamless assembly. Its straight mount orientation further simplifies installation, making it a must-have component for your PCB assembly projects.