345-034-524-878

Heilind Number:EDA345-034-524-878
Manufacturer:EDAC
Manufacturer Number:345-034-524-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-524-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-524-878

Detailed Description

Enhance your PCB connectivity with our advanced Board to Board Card Edge Connector. Designed for seamless integration, this connector features 34 positions across 2 rows, providing ample room for secure and efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and boasting Copper Alloy contact material, it ensures reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Operating at temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in our high-quality connector to streamline your electronic connections with ease.