345-034-524-888

Heilind Number:EDA345-034-524-888
Manufacturer:EDAC
Manufacturer Number:345-034-524-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-524-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-524-888

Detailed Description

Enhance your connectivity with this high-performance Board-to-Board PCB Connector. Featuring a vibrant green color, it adds a touch of personality to your circuit setup. With an amperage of 3A and durable housing made of UL 94V-0 thermoplastic polyester, it ensures reliable and safe power transmission. The two rows of copper alloy contacts, spaced at 0.1in pitch and 0.2in row spacing, provide easy and efficient connections. With 34 positions available, this connector offers ample room for your PCB needs. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your connectivity solutions with this essential component.