345-034-525-102

Heilind Number:EDA345-034-525-102
Manufacturer:EDAC
Manufacturer Number:345-034-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-525-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-525-102

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Board To Board Card Edge Connector. Featuring 34 positions in a single row configuration, it ensures efficient signal transmission on your PCB. The green housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a contact material of Copper Alloy and a pitch of .1 inch, it offers reliable performance in various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for both indoor and outdoor use. Its straight mount orientation and convenient row spacing of .2 inch make it easy to integrate into your designs. Upgrade your project with this essential connector for seamless connectivity.