345-034-525-103

Heilind Number:EDA345-034-525-103
Manufacturer:EDAC
Manufacturer Number:345-034-525-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-525-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-525-103

Detailed Description

Enhance your electronic connections with this ultra-efficient board-to-board PCB connector. Designed for seamless integration, it features a single row with 34 positions for optimal connectivity. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting performance even in challenging environments. With a contact material of high-quality Copper Alloy, signal transmission is fast and reliable. The connector's green color makes it easily identifiable, while its straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Ideal for a wide range of applications, it is a must-have for any electronics enthusiast or professional. Elevate your projects with this top-of-the-line board-to-board connector.