345-034-525-104

Heilind Number:EDA345-034-525-104
Manufacturer:EDAC
Manufacturer Number:345-034-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-525-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-525-104

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 34 positions and a pitch of .1 inches, perfect for compact PCB setups. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With copper alloy contacts and an amperage of 3A, it guarantees reliable power transmission. Its straight mount orientation and precise row spacing of .2 inches offer easy installation and alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity with this essential component.