345-034-525-158

Heilind Number:EDA345-034-525-158
Manufacturer:EDAC
Manufacturer Number:345-034-525-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-525-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-525-158

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector, designed for seamless integration in your devices. With a vibrant green color and featuring 34 positions in a single row, this connector ensures efficient and reliable performance. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the copper alloy contact material delivers optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various environments. The .1 inch pitch and .2 inch row spacing allow for easy installation on PCBs. Choose this Straight mount orientation connector for a secure and stable connection every time. Upgrade your connectivity solutions with this essential component.