345-034-525-178

Heilind Number:EDA345-034-525-178
Manufacturer:EDAC
Manufacturer Number:345-034-525-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-525-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-525-178

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts 34 positions with a single row layout, facilitating efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing ensures durability while the Copper Alloy contacts guarantee reliable conductivity. With a compact pitch of .1 inches and row spacing of .2 inches, it offers optimal space utilization on your board. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for diverse industrial applications. Trust in its straight mount orientation for easy installation and count on its green color for quick identification. Upgrade your electronic assemblies with this indispensable component.