345-034-525-201

Heilind Number:EDA345-034-525-201
Manufacturer:EDAC
Manufacturer Number:345-034-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-525-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-525-201

Detailed Description

Enhance connectivity within your electronic applications with our high-performance, 34-position Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in diverse operating environments. Crafted with precision, it boasts copper alloy contacts for optimal conductivity, while the .1 inch pitch and .2 inch row spacing offer efficient signal transmission. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is suitable for various industrial and commercial settings. Elevate your connectivity solutions with this essential component.