345-034-525-203

Heilind Number:EDA345-034-525-203
Manufacturer:EDAC
Manufacturer Number:345-034-525-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-525-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-525-203

Detailed Description

Enhance your PCB connectivity with this versatile Board-To-Board PCB Connector. Featuring a straight mount orientation and a durable UL 94V-0 Thermoplastic Polyester housing, it ensures secure and reliable performance in various electronic applications. The copper alloy contacts provide excellent conductivity, while the 34 positions spread across 2 rows offer ample connectivity options. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Elevate your PCB assembly with this essential component.