345-034-525-207

Heilind Number:EDA345-034-525-207
Manufacturer:EDAC
Manufacturer Number:345-034-525-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-525-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-525-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows with a pitch of .1 inches and a total of 34 positions for optimal signal transmission. The connector boasts a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in various operating environments. With copper alloy contact material and a straight mount orientation, it guarantees secure and efficient connections. Engineered for versatility, this connector is ideal for a wide range of applications in the electronics industry. Trust in its superior quality to streamline your PCB assembly processes and enhance overall system performance.