345-034-525-208

Heilind Number:EDA345-034-525-208
Manufacturer:EDAC
Manufacturer Number:345-034-525-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-525-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-525-208

Detailed Description

Enhance your PCB connectivity with our 34-position Board to Board PCB Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring reliable power transmission. With a compact pitch of .1 inches and a row spacing of .2 inches, it offers efficient signal transfer in a space-saving design. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. The straight mount orientation and dual rows make it easy to integrate into your PCB layout, providing seamless connections for your electronic devices. Perfect for a variety of applications, this green-colored connector is a must-have component for your projects.