345-034-525-258

Heilind Number:EDA345-034-525-258
Manufacturer:EDAC
Manufacturer Number:345-034-525-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-525-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-525-258

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in electronic systems. Featuring a durable UL 94V-0 thermoplastic polyester housing in a sleek green hue, it offers reliable operation even in challenging environments. With two rows of 34 gold-plated copper alloy contacts, each spaced by 0.1 inches and 0.2 inches apart, this connector ensures efficient signal transmission and power delivery. Its straight mount orientation and -40 to 105°C operating temperature range make it versatile for various applications. Upgrade your connectivity solutions with this essential component.