345-034-525-288

Heilind Number:EDA345-034-525-288
Manufacturer:EDAC
Manufacturer Number:345-034-525-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-525-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-525-288

Detailed Description

Enhance your electronic connections with this dual-row Board To Board PCB Connector, featuring a compact design and 34 positions for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable conductivity even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal signal transfer. Suitable for straight mount orientation, it's perfect for various PCB applications. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent performance. Upgrade your connectivity solutions with this essential component.