345-034-525-404

Heilind Number:EDA345-034-525-404
Manufacturer:EDAC
Manufacturer Number:345-034-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-525-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-525-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 34 positions with a single row layout and a pitch of .1 inch, offering optimal compatibility for your circuit boards. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in various operating conditions. With copper alloy contacts, it guarantees reliable signal transmission, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it is ideal for both standard and challenging environments. Upgrade your PCB assembly with this efficient and versatile connector, a must-have in any electronic engineering toolkit.