345-034-525-408

Heilind Number:EDA345-034-525-408
Manufacturer:EDAC
Manufacturer Number:345-034-525-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-525-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-525-408

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring 34 positions in a single row, it ensures seamless data transfer between your circuit boards. The durable UL 94V-0 Thermoplastic Polyester housing, along with copper alloy contacts, guarantees reliable and efficient power delivery with a 3A amperage capacity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mounting for optimal signal integrity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, from industrial machinery to consumer electronics. Upgrade your connectivity solutions with this essential component.