345-034-525-412

Heilind Number:EDA345-034-525-412
Manufacturer:EDAC
Manufacturer Number:345-034-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-525-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-525-412

Detailed Description

Ensure seamless connectivity with our Board To Board PCB Connector in Green. Engineered for efficiency, this connector features a single row design with 34 copper alloy contacts, offering reliable amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a pitch of .1 in and row spacing of .2 in, it allows for precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for various industrial applications. Trust in its straight mount orientation for secure installation. Explore seamless connectivity solutions with our high-quality connector.