345-034-525-458

Heilind Number:EDA345-034-525-458
Manufacturer:EDAC
Manufacturer Number:345-034-525-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-525-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-525-458

Detailed Description

Enhance your electronic connections with our cutting-edge Green Board To Board PCB Connector. Designed for seamless integration, this connector features 34 positions in a single row, ensuring efficient and reliable data transfer. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees optimal performance even in demanding environments. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105 °C, it's perfect for industrial and commercial applications. Upgrade your connectivity solutions with this essential component.