345-034-525-478

Heilind Number:EDA345-034-525-478
Manufacturer:EDAC
Manufacturer Number:345-034-525-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-525-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-525-478

Detailed Description

Enhance connectivity within your electronic devices with our Board to Board PCB Connector. Featuring 34 positions in a single row, this connector ensures seamless communication between PCBs. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees reliability in various environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient interboard connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Trust in this connector for secure and stable card edge connections, enabling optimal functionality in your electronic designs.