345-034-525-488

Heilind Number:EDA345-034-525-488
Manufacturer:EDAC
Manufacturer Number:345-034-525-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-525-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-525-488

Detailed Description

Enhance your electronic connections with this high-performance green Board To Board PCB Connector. Designed for optimal functionality, it features 34 positions with a single row layout, ensuring seamless integration onto your circuit board. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the copper alloy contact material ensures reliable conductivity. With a low amperage of 3 A and a pitch of .1 inch, this connector is perfect for various applications. Its straight mount orientation and row spacing of .2 inches offer convenience in installation, while an operating temperature range of -40 to 105 °C ensures stability in diverse environments. Upgrade your connectivity solutions with this essential component.