345-034-525-504

Heilind Number:EDA345-034-525-504
Manufacturer:EDAC
Manufacturer Number:345-034-525-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-525-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-525-504

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and two rows for efficient connection. With a total of 34 positions and a pitch of .1 inch, it offers ample room for multiple connections. The copper alloy contact material ensures reliable signal transmission, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for optimal performance and connectivity.