345-034-525-507

Heilind Number:EDA345-034-525-507
Manufacturer:EDAC
Manufacturer Number:345-034-525-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-525-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-525-507

Detailed Description

Enhance your electronic connections with this versatile Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vivid green hue, it offers reliable performance in a range of environments. With two rows of copper alloy contacts, each spaced .1 inch apart, it provides secure and efficient connectivity for up to 34 positions. The straight mount orientation and compact design make it ideal for various PCB applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector ensures consistent functionality in both extreme heat and cold. Elevate your connectivity solutions with this essential component.