345-034-525-508

Heilind Number:EDA345-034-525-508
Manufacturer:EDAC
Manufacturer Number:345-034-525-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-525-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-525-508

Detailed Description

Enhance connectivity with this versatile Board To Board PCB Connector, designed for seamless integration in electronic setups. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance. With two rows and 34 positions, it facilitates efficient signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise connections. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Its straight mount orientation offers easy installation. Elevate your PCB assembly with this high-quality connector.