345-034-525-512

Heilind Number:EDA345-034-525-512
Manufacturer:EDAC
Manufacturer Number:345-034-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-525-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-525-512

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliability in any application. With dual rows and 34 positions, it offers ample connectivity for your PCB needs. The .1-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation simplifies PCB assembly. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of environments. Upgrade your setup with this essential component for professional-grade connectivity.