345-034-525-588

Heilind Number:EDA345-034-525-588
Manufacturer:EDAC
Manufacturer Number:345-034-525-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-525-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-525-588

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in challenging environments. With two rows of 34 positions each, this connector offers ample connectivity options for your circuit boards. The contact material, made of Copper Alloy, guarantees excellent conductivity and longevity. Operating seamlessly at temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. The 0.1-inch pitch and 0.2-inch row spacing enable precise and secure connections. Designed for straight mount orientation, this connector is easy to install and offers a stable connection. Upgrade your system's performance with this essential component.