345-034-525-603

Heilind Number:EDA345-034-525-603
Manufacturer:EDAC
Manufacturer Number:345-034-525-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-525-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-525-603

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 34 positions in a single row with a .1-inch pitch and .2-inch row spacing, ensuring secure and efficient data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of industrial applications. Its straight mount orientation simplifies installation, while its vibrant green color adds a touch of visual distinction to your setup. Upgrade your connectivity solutions with this reliable Card Edge Connector.