345-034-525-604

Heilind Number:EDA345-034-525-604
Manufacturer:EDAC
Manufacturer Number:345-034-525-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-525-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-525-604

Detailed Description

Enhance your PCB connections with our Board To Board Card Edge Connector. Designed for optimal performance, this connector features 34 positions in a single row with a .1-inch pitch, ensuring precise and secure connections. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With copper alloy contacts, it provides reliable conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Its straight mount orientation and .2-inch row spacing offer easy installation. Upgrade your connectivity solutions with this high-quality connector.