345-034-525-607

Heilind Number:EDA345-034-525-607
Manufacturer:EDAC
Manufacturer Number:345-034-525-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-525-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-525-607

Detailed Description

Enhance connectivity in your electronic designs with our 34-position Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures secure and reliable performance. The copper alloy contacts provide efficient signal transfer, while the .1-inch pitch and .2-inch row spacing allow for precise placement on your PCB. With a straight mount orientation, it seamlessly integrates into your assembly process. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various applications. Trust in this connector for seamless and durable board-to-board connections in your projects.