345-034-525-612

Heilind Number:EDA345-034-525-612
Manufacturer:EDAC
Manufacturer Number:345-034-525-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-525-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-525-612

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board to Board PCB Connector. Designed for efficiency and reliability, this connector features a straight mount orientation with a single row and 34 positions, ensuring seamless integration on your PCB. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the copper alloy contact material ensures optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless data transmission. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environmental conditions. Upgrade your connection solutions with this essential component for your electronic projects.