345-034-525-658

Heilind Number:EDA345-034-525-658
Manufacturer:EDAC
Manufacturer Number:345-034-525-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-525-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-525-658

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, its 34 positions offer ample room for secure connections, while the straight mount orientation ensures a streamlined setup process. Crafted from UL 94V-0 thermoplastic polyester and featuring copper alloy contacts, it guarantees both durability and reliable conductivity. With a tight pitch of .1 inch and row spacing of .2 inches, precision is paramount in every connection. Operating flawlessly in a wide temperature range from -40 to 105°C, it's the ideal solution for demanding environments. Upgrade your system with this essential component for enhanced performance and connectivity.