345-034-525-678

Heilind Number:EDA345-034-525-678
Manufacturer:EDAC
Manufacturer Number:345-034-525-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-525-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-525-678

Detailed Description

Upgrade your PCB connections with our premium Board To Board PCB Connector in Green. This high-performance connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With 34 positions and a pitch of .1 inch, it offers seamless compatibility for your electronic components. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial applications. Trust in its efficiency and precision for your next project.