345-034-525-802

Heilind Number:EDA345-034-525-802
Manufacturer:EDAC
Manufacturer Number:345-034-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-525-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-525-802

Detailed Description

Enhance connectivity in your electronic devices with our efficient Board To Board PCB Connector. Featuring a vibrant Green hue, this connector offers 34 positions across two rows, allowing for seamless data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise and secure connections. Operable in temperatures ranging from -40 to 105°C, it's suitable for diverse applications. Upgrade your PCB assemblies with this high-quality connector for enhanced functionality.