345-034-525-807

Heilind Number:EDA345-034-525-807
Manufacturer:EDAC
Manufacturer Number:345-034-525-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-525-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-525-807

Detailed Description

Enhance the connectivity of your electronic devices with this cutting-edge board-to-board PCB connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 thermoplastic polyester in a vibrant green hue. With two rows of 34 positions in total, it offers ample space for seamless data transmission. The contact material, crafted from high-quality copper alloy, ensures a stable and reliable connection. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation and precise pitch of .1 inches make it easy to install on your PCB. Upgrade your device's connectivity with this essential component, a must-have for any electronics enthusiast.