345-034-525-812

Heilind Number:EDA345-034-525-812
Manufacturer:EDAC
Manufacturer Number:345-034-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-525-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-525-812

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Boasting a vibrant green hue, this connector features 34 positions spread across two rows, ensuring seamless data transfer. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. The copper alloy contact material offers efficient conductivity, while the .1-inch pitch and .2-inch row spacing facilitate secure mounting. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Upgrade your connectivity solutions with this essential component.