345-034-525-858

Heilind Number:EDA345-034-525-858
Manufacturer:EDAC
Manufacturer Number:345-034-525-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-525-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-525-858

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless performance, this connector features 34 positions with two rows for efficient data transmission. Constructed with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and reliability in every use. The straight mount orientation and a pitch of .1 inches make installation a breeze. Operating flawlessly in a temperature range of -40 to 105°C, it's ideal for a variety of applications. Upgrade your setup with this high-quality connector and experience enhanced connectivity like never before.