345-034-525-878

Heilind Number:EDA345-034-525-878
Manufacturer:EDAC
Manufacturer Number:345-034-525-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-525-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-525-878

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 34 positions across 2 rows, it offers seamless communication between circuit boards. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliability in any environment. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. Crafted with copper alloy contacts, it provides efficient power delivery at an amperage of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for both industrial and commercial applications. Its straight mount orientation facilitates easy installation, making it a versatile solution for your connectivity needs. Elevate the performance of your devices with this essential component.