345-034-540-101

Heilind Number:EDA345-034-540-101
Manufacturer:EDAC
Manufacturer Number:345-034-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-540-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 34-position PCB connector. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, it ensures secure and reliable connections in any application. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation and 0.1" pitch simplify installation on your board. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is designed for durability and efficiency. Ideal for card edge and board-to-board connections, it offers seamless integration in a wide range of electronic setups. Trust in its quality to streamline your connectivity needs.