345-034-540-103

Heilind Number:EDA345-034-540-103
Manufacturer:EDAC
Manufacturer Number:345-034-540-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-540-103

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board card edge connector. Designed for optimal performance, it features 34 positions with a convenient pitch of .1 inch, ensuring seamless integration within your electronic setup. The durable UL 94V-0 thermoplastic polyester housing guarantees reliability, even in challenging environments with an operating temperature range of -40 to 105°C. With a straight mount orientation and a single row configuration, it offers easy installation and efficient space utilization. Crafted with copper alloy contacts, this connector provides superior conductivity, making it ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.