345-034-540-104

Heilind Number:EDA345-034-540-104
Manufacturer:EDAC
Manufacturer Number:345-034-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-540-104

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 34 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable and efficient power transmission. With an amperage of 3A and an operating temperature range of -40 to 105°C, it guarantees optimal performance even in demanding environments. Its straight mount orientation and green color make it easy to identify and install. Perfect for a wide range of applications in the electronics industry, this connector is a must-have for any PCB assembly project.