345-034-540-108

Heilind Number:EDA345-034-540-108
Manufacturer:EDAC
Manufacturer Number:345-034-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-540-108

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, it features 34 positions in a single row with a .1-inch pitch, ensuring reliable signal transmission. The UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee durability and performance in demanding environments. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your setup today and experience efficient and secure board-to-board connections like never before.