345-034-540-112

Heilind Number:EDA345-034-540-112
Manufacturer:EDAC
Manufacturer Number:345-034-540-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-540-112

Detailed Description

Enhance your PCB connections with our high-quality Board To Board Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant Green color and a single-row layout with 34 positions, this connector ensures reliable power and data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The Copper Alloy contacts provide optimal conductivity, while the precise pitch of .1 inches and row spacing of .2 inches allow for efficient PCB assembly. With a straight mount orientation, it offers easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.