345-034-540-158

Heilind Number:EDA345-034-540-158
Manufacturer:EDAC
Manufacturer Number:345-034-540-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-540-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-540-158

Detailed Description

Enhance your PCB connections with our high-performance Board to Board PCB Connector. Designed for precision and reliability, this connector features 34 positions in a single row, ensuring seamless data transfer. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the Copper Alloy contact material ensures optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Operating in temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. Its straight mount orientation makes installation easy and convenient. Elevate your connectivity solutions with this versatile connector.