345-034-540-178

Heilind Number:EDA345-034-540-178
Manufacturer:EDAC
Manufacturer Number:345-034-540-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-540-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-540-178

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, it features 34 positions with a single row configuration, ensuring optimal signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliable operation even in challenging environments. Its copper alloy contact material and .1-inch pitch facilitate secure connections, while the straight mount orientation and 3A amperage support efficient power transfer. With a wide operating temperature range of -40 to 105°C, this connector is ideal for various applications in the electronics industry. Trust in its quality and precision engineering for seamless board-to-board connectivity.