345-034-540-202

Heilind Number:EDA345-034-540-202
Manufacturer:EDAC
Manufacturer Number:345-034-540-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-540-202

Detailed Description

Enhance connectivity on your PCB with our 34-position Card Edge Connector. Designed for seamless board-to-board integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts. With a pitch of .1 inches and two rows for efficient signal transmission, it ensures reliable power delivery at an amperage of 3A. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees optimal performance in various environments. Its straight mount orientation and vibrant green color make it easy to identify and install. Trust in this essential component for seamless electronic connections in your projects.