345-034-540-203

Heilind Number:EDA345-034-540-203
Manufacturer:EDAC
Manufacturer Number:345-034-540-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-540-203

Detailed Description

Enhance your circuit connectivity with this efficient Board To Board PCB Connector. Featuring a vibrant Green hue, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With 34 positions across 2 rows, it offers ample space for seamless connections. Crafted with Copper Alloy contacts, it guarantees optimal conductivity. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for various environments. Its straight mount orientation simplifies installation, making it a must-have for your electronic projects.