345-034-540-207

Heilind Number:EDA345-034-540-207
Manufacturer:EDAC
Manufacturer Number:345-034-540-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-540-207

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Designed for seamless integration on circuit boards, it features a green housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows of 34 positions each, it provides ample room for multiple connections. The copper alloy contacts ensure reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various industrial applications. Its straight mount orientation makes installation straightforward, making it a convenient choice for professionals and DIY enthusiasts alike. Upgrade your device's connectivity with this essential connector.