345-034-540-208

Heilind Number:EDA345-034-540-208
Manufacturer:EDAC
Manufacturer Number:345-034-540-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-540-208

Detailed Description

Enhance your circuit connections with our versatile Board to Board PCB Connector. Designed for efficient signal transmission, this connector features 34 positions across two rows, ensuring seamless communication between boards. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliable performance in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for secure connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your setup today with this essential component.