345-034-540-212

Heilind Number:EDA345-034-540-212
Manufacturer:EDAC
Manufacturer Number:345-034-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-540-212

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Featuring a vibrant green color, it adds a pop of personality to your setup. With a robust UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it ensures reliable conductivity and durability. The dual-row design with 34 positions allows for versatile connectivity options, while the .1-inch pitch and .2-inch row spacing optimize signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Perfect for various applications in electronics, this connector guarantees seamless performance.