345-034-540-258

Heilind Number:EDA345-034-540-258
Manufacturer:EDAC
Manufacturer Number:345-034-540-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-540-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-540-258

Detailed Description

Upgrade your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 34 positions spread across 2 rows, providing ample space for efficient data transmission. Its durable UL 94V-0 Thermoplastic Polyester housing offers reliable protection, while the Copper Alloy contact material ensures optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for a secure and precise connection. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Whether you're a tech enthusiast or a professional, this connector is a must-have for all your PCB connectivity needs. Elevate your projects with this essential component and experience seamless data transfer like never before.