345-034-540-278

Heilind Number:EDA345-034-540-278
Manufacturer:EDAC
Manufacturer Number:345-034-540-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-540-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-540-278

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Crafted with precision, it features 34 positions with a .1-inch pitch, ensuring seamless signal transfer. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Copper alloy contacts with a 3A amperage rating provide reliable power transmission. With a straight mount orientation and two rows, it offers easy installation and space-efficient design. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various electronic applications. Upgrade your connectivity solutions with this green-colored connector, ideal for professional and DIY projects.